
Google Pixel Buds Pro In-ear headphones
Highlights & Details
- Blue calls/music in the ear headphone
- Wireless Bluetooth 5.0
- In ear
- Microphone type: Built-in
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- USB Type-C charging port: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Hi-Fi
- Audio channels
Stereo
- Control type
Universal
Android
Apple
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
2.4 GHz
- functions
Noise cancelling
Microphone noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
11 h
- Factory colour
Coral
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Call management
Yes
- Suitable for
Android
Tablet
iPad
iPhone
- Width
22.3 mm
- Height
23.7 mm
- Depth
22 mm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532894 Google Pixel Buds Pro In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Coral Noise cancelling, Micropho
Description
Tone
Everything sounds good.
Active noise suppression for full sound.
Thanks to the tailor-made processor, special algorithms and the speaker tuned to the headphones, active noise suppression can be reduced to a minimum with Silent Seal™ ambient noise.
Small headphones with great sound
The specially developed 11-mm-speaker driver provides for a powerful and at the same time differentiated sound. The 5-band EQ allows you to adjust the sound to suit your individual needs.
Fine tuning via volume EQ.
If you change the volume, the volume EQ tunes the bass, middle and treble for a balanced sound.
One ear for the environment.
With Transparency mode, you won't lose the ambient noise out of your ears, and you'll be better able to watch your surroundings, for example, if you cross the road.
Convenient!
How done for you.
Ear inserts for all ears.
The flexible ear pads with a shaped design fit to the shape of your ear and shut it gently - so that you are fully in your music.
No unpleasant pressure on the ears.
Sensors measure the pressure in your ear canal, which the headphones then release for a comfortable feel.
Simple control via the touch operation.
You can control media and calls with one simple tap, control the volume with a swipe, and switch on active noise suppression by holding down.
Can be heard clearly when calling.
Even in noisy and windy places, your voice can be heard crystal clear thanks to beamforming microphones, bone sound sensor and wind-proof cover.
Google assistant directly in the ear.
You can ask Google by voice command to show you the way to reply to messages or to call you live translations – and thus continue to concentrate on the essentials.
Simply switch between your smartphone and laptop.
Listen to music on your smartphone and then start a video call on your laptop: Pixel Buds Pro can automatically switch between devices, including iOS and Android devices, thanks to the multi-point connection.
A battery with an amazing charge.
Up to 11 hours playback time – and up to 31 hours with the charge case. Moreover, you can easily charge your headphones with a pixel stand or other Qi-compatible chargers wirelessly.
This text is machine translated.
Features
- Active noise suppression with Silent Seal
- Up to 31 hours playback time
- Just say "Hey Google" and assistant is there for you
- Transparency mode for perception of the ambient noise
- Wireless charger
Scope of delivery
- Wireless charging case
- Ear inserts in 4 sizes: Very small, small, medium size (attached to headphones), large
- Quick guide.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



