
Number
GoPro HERO13 Black Action camera
Highlights & Details
Technical specifications
- Battery: Replaceable enduro rechargeable battery with 1,900 mAh
- Display: Back 2.27" touch display, front: 1.4" color display
- Robust + waterproof: Up to 10 m.
- Integrated holder with foldable mounting eyelet, ¼-20 holder
- Removable water- repellent glass cover: Yes
- MicroSD memory card: 1 microSD with at least V30 or UHS-3
- Product type
Action camera
- Camcorder features
5.3K
4K
2.7K
Full HD
Bluetooth
Dual screen
Touchscreen
Dustproof
Waterproof
Wi-Fi
Show more
- Video resolution
5312 x 2988 Pixel
- Interfaces (input)
USB C®
microSD
Bluetooth
Wi-Fi
- Dim
(W x H x D) 71.8 x 50.8 x 33.6 mm
- Connections
Bluetooth 5.3
Wi-Fi 6 (802.11 a/b/g/n/ac/ax)
- Recording formats
H.265 (HEVC) - video
.Jpg - Photo
.GPR (RAW) - Photo
WAV - audio
- Screen size diagonal (cm)
5.76 cm
- Screen size diagonal (inches)
2.27 inch
- Weight, information
without rechargeable battery
- Sensor resolution
27.6 MP
- Sensor type
CMOS
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
33.6 mm
- Height
50.8 mm
- Width
71.8 mm
- Factory colour
Black
- Weight
121 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324567 GoPro HERO13 Black Action camera 5.3K, 4K, 2.7K, Full HD, Bluetooth, Dual screen, Touchscreen, Dustproof, Waterproof, Wi
Description
HB SERIES LENSES WITH AUTOMATIC LENS DETECTION.
The lenses automatically put your camera in the right mode with the right settings for your shots.
NEXT-GENERATION BATTERIES OFFER LONGER BATTERY LIFE.
The new, more powerful enduro battery with 1,900 mAh has a specially revised battery connection for the HERO13 BLACK, which enables improved efficiency and longer running times – for continuous recording of up to 2.5 hours. The enduro battery for the HERO13 BLACK is not compatible with older GoPro models.
THE HERO13 BLACK IS A POWER MAGNET.
The magnetic cable forms a sealed, weatherproof connection to the flap and can be connected to any USB-C power source to continuously power your camera.
HOLD IT UP AND GO – THANKS TO THE MAGNETIC HOLDER.
The built-in mounting lugs work with all GoPro accessories, and the 1/4-20 thread is compatible with industry standard tripods.
PROFESSIONAL 5.3K VIDEOS
Videos with 5.3K60, 4K120, 2.7K120 + 1080p240 – the HERO13 Black can do everything.
400 FPS FOR IMPRESSIVE SLOW-MOTION.
The HERO13 Black is our first camera with "series photo Slo-Mo", WAS offers you 400 fps with 720p for 15 real time seconds. Or a higher resolution with 900p and 360 fps for 15 seconds or 5.3K and 120 fps for 5 seconds.
ROBUST + WATERPROOF UP TO 10 M DEPTHWATER-RESISTANT INTERCHANGEABLE LENS COVER
The hydrophobic glass is water-repellent to deliver crystal-clear images.
EMMY AWARD-WINNING VIDEO STABILIZATION
Hyper Smooth 6.0 sets new standards for integrated video stabilization.
HIGH IMAGE SENSOR OFFERS MORE CREATIVE ROOMFOR WIDE-SCREEN, PORTRAIT AND FULL-SCREEN SHOTS
Take pictures for the conventional playback, for social media or select "full picture" and decide later in the Quik APP.
DIGITAL WIDE ANGLE LENSES
HyperView and SuperView enable the recording in 16:9-format – standard with the HERO13 black. For more shots, get the Lens Mod Ultrawide (see above).
156° FIELD OF VIEW IN FULL SCREEN FORMAT 8:7
Available in 5.3K and 4K.
PROFESSIONAL IMAGE PROCESSINGINDUSTRY STANDARD HDR VIDEOS
Hybrid Log Gamma High Dynamic Range (HLG) videos deliver more detail and vivid colors.
10-BIT COLORS
10-bit colors provide enhanced color depth and smoother gradations to make your shots look even more realistic. And professionals can use GP log encoding with LUT.
TIME CODE SYNC
Synchronisiere the time codes of several HERO13 black cameras wireless in the Quik APP. Compatible with Final Cut and Adobe Premier editing programs.
STUNNING 27 MP PHOTOS + 24.7 MP STILL IMAGES
High-resolution still images in professional quality, no matter whether you take photos or extract still images from your videos.
ACQUISITION OF GPS DATA
Animated real-time overlays that display speed, altitude and more in the Quik APP.
IMPROVED SOUNDBLUETOOTH AUDIO SUPPORT + VOICE COMMANDS
Use Apple AirPods, Bluetooth earbuds or other wireless microphones for interviews or accompanying comments. You can use Bluetooth to remotely control your camera with voice commands and hear your camera beeps.
AUDIO TUNING
The default audio mode provides a natural tone, while the voice mode gives your voice priority over other ambient sounds.
SIMPLE PROCESSING IN THE QUIK APPFASTER TRANSFER
Wireless transfer from your GoPro to your smartphone is now more than 40% faster with Wi-Fi 6, or you can use lightning-fast wired transfer with a USB-C cable.
HIGHLIGHT VIDEOS ARE AUTOMATICALLY SENT TO YOUR SMARTPHONE
While your GoPro is loading, your recordings are automatically uploaded to the cloud and a highlight video is sent to you.
This text is machine translated.
Scope of delivery
- HERO13 BLACK
- USB-C cable
- Accumulator
- 2 brackets + locking screw
- Documentation










