
HERO13 Action camera incl. Ultra Wide lens for Ultra wide angle recordings
Highlights & Details
- Ultra-wide = Ultra-immersive
- Professional videos in 4K60
- Unbreakable Hyper-Smooth stabilization
- Simple portrait recording
- Image format 1:1
- Integrated 360° horizontal lock
- Robust + waterproof
- Compatible with the laser mods of the HB-series
Technical specifications
- Product type
Action camera
- Camcorder features
4K
5.3K
2.7K
Touchscreen
Ultra HD
Waterproof
GPS
Dustproof
Bluetooth
Wi-Fi
Show more
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
Bluetooth
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Microphone (3.5 mm jack)
- Dim
(W x H x D) 71.8 x 50.8 x 33.6 mm
- Recording formats
H.265, MP4 video
Photo: JPG, RAW
- Screen size diagonal (cm)
5.77 cm
- Screen size diagonal (inches)
2.27 inch
- Weight, information
incl. rechargeable battery
- Sensor resolution
27.6 MP
- Sensor type
CMOS
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
33.6 mm
- Height
50.8 mm
- Width
71.8 mm
- Factory colour
Black
- Weight
178 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3437209 GoPro HERO13 Black Ultra Wide Edition Action camera 4K, 5.3K, 2.7K, Touchscreen, Ultra HD, Waterproof, GPS, Dustproof, B
Description
This text is machine translated.
Scope of delivery
- HERO13 black camera
- Lens Mod Ultra-wide
- Standard lens cover
- Protective caps (front and rear) for Lens Mod Ultra-wide
- Micro fiber cloth
- enduro rechargeable battery
- Curved adhesive mount
- Mounting clip + wing screw
- USB-C cable
- Camera case







