
Number
Highlights & Details
Technical specifications
- Product type
Action camera
- Camcorder features
8K
Bluetooth
Wi-Fi
Touchscreen
Time Lapse
Image stabilizer
Dual screen
GPS
Interval shooting
incl. tripod
- Video resolution
7680 x 4320 Pixel
- Interfaces (input)
USB C®
- Dim
(W x H x D) 89.6 x 58.7 x 46.1 mm
- Screen size diagonal (cm)
6.58 cm
- Screen size diagonal (inches)
2.59 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSDXC
- Waterproof
No
- Depth
46.1 mm
- Height
58.7 mm
- Width
89.6 mm
- Factory colour
Black
- Weight
197 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
24 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3833372 GoPro MISSION 1 PRO Creator Edition Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabilizer, Dual
User & Safety Instructions
User & Safety Instructions 3833372 GoPro MISSION 1 PRO Creator Edition Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabilizer, Dual








