
Number
Highlights & Details
GoPro MISSION 1 PRO Ultimate Creator Edition
- Cinematic 8K video quality - The GoPro MISSION 1 PRO Ultimate Creator edition uses a 1-inch sensor and the GP3 processor for brilliant details as well as 8K open gate recordings
- Professional 3-axis stabilization - the Fluid Pro AI Gimbal offers 360-degree swivel mounting and supports up to 400 g camera equipment for smooth movements as well as intelligent motive tracking
- Long-lasting Power – the innovative enduro 2 battery with 2150 mAh provides over 3 hours of 4K recording time and enables rapid charging for maximum production time in everyday life
- First-class audio set – it contains two ultra-compact microphone transmitters and the Media Mod with 3.5 mm connection for crystal-clear sound in interviews and professional Vlogs
- Robust design in black - This waterproof camera stand up to 20 m in depth and is supplied in a practical hard-shell case with versatile mounting accessories
Technical specifications
- Front display: 3.56 cm (1.4 inch), LCD
- Rear display: 6.58 cm (2.59-inch), OLED touch screen
- Product type
Action camera
- Camcorder features
8K
Bluetooth
Wi-Fi
Touchscreen
Time Lapse
Image stabilizer
Dual screen
GPS
Interval shooting
incl. tripod
- Video resolution
7680 x 4320 Pixel
- Interfaces (input)
USB C®
- Dim
(W x H x D) 89.6 x 58.7 x 46.1 mm
- Recording formats
.JPG (default)
.GPR (RAW)
MP4
- Recording format
MP4
- Screen size diagonal (cm)
6.58 cm
- Screen size diagonal (inches)
2.59 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSDXC
- Waterproof
No
- Depth
46.1 mm
- Height
58.7 mm
- Width
89.6 mm
- Factory colour
Black
- Weight
197 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
24 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3833373 GoPro MISSION 1 PRO Ultimate Creator Edition Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabiliz
User & Safety Instructions
User & Safety Instructions 3833373 GoPro MISSION 1 PRO Ultimate Creator Edition Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabiliz
Description
This text is machine translated.
Scope of delivery
- MISSION 1 PER camera
- Fluid Pro AI
- Wireless microphone (complete set)
- Media Mod for the MISSION 1 series
- Light mode 2
- 1/4-20-holder with magnetic lock
- enduro 2 battery
- Removable lens hood
- Curved adhesive mount
- Mounting clip + wing screw
- USB-C cable
- Transport case










