
Gorenje GI642E90X Built-in dishwasher 598 mm EEC: E (A - G) Semi-integrated Stainless steel
Highlights & Details
Gorenje GI642E90X Semi-integrated dishwasher 60 cm
- Table settings = 13
Technical specifications
- Product type
Built-in dishwasher
- Type
Semi-integrated
- Factory colour
Stainless steel
- Depth
575 mm
- Height
816 mm
- Width
598 mm
E (A - G)
- Table settings
13
- Design type
Built-in
- Dim
(W x H x D) 598 x 816 x 575 mm
- Programmes
6
- Max. operating noise
47 dB
- Power supply (details)
220–240 V
- Weight
30 kg
- UKCA
yes
- Energy consumption per cycle
0.92 kWh
- Maximum hot water supply temperature
60 °C
- Wi-Fi controlled
no
- Number of washing programs
6
- Interior light
no
- Cycle time
215 min
- Water consumption per cycle
11 l
- Self-cleaning
yes
- Delay start (max)
24 h
- LED program stage indicator
no
- Automatic dosing system
no
- Floor indicator light
no
- Custom panel-ready
yes
- Power consumption (left-on)
0.49 W
- Energy consumption per 100 cycles
92 kWh
- Temperature (max)
70 °C
- AquaStop function
yes
- Delayed start timer
yes
- Quick wash
yes
- Number of place settings
13 Maßgedecke
- Number of temperature settings
5
- Package weight
32 kg
- Self-cleaning filter
yes
- Built-in display
yes
- Overflow protection
yes
- Upper basket adjustable height
yes
- Glass protection
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795803 Gorenje GI642E90X Built-in dishwasher 598 mm EEC: E (A - G) Semi-integrated Stainless steel
Conformity certificate
Conformity certificate 3795803 Gorenje GI642E90X Built-in dishwasher 598 mm EEC: E (A - G) Semi-integrated Stainless steel
Description
15 Min SpeedWash
Place your dirty dishes from the main course in front of you while you prepare the dessert. If you select the 1-hour program together with the SpeedWash function, the dishwasher will flush your dishes in just 15 minutes. Perfect if you welcome many guests.
UltraClean cutlery basket
UltraClean cutlery baskets provide ultimate flexibility when washing cutlery. Depending on your needs, you can use the entire cutlery basket or divide it into two separate pieces, which can be placed in different positions in the lower dishwasher basket. This way you can put as much dishes, pots and pans in the dishwasher as possible.
Total AquaStop
With the AquaStop safety function, the dishwasher can remain in operation at night and when you are away. In case of a leak or flooding, AquaStop automatically interrupts the water supply while the pump pumps the water out of the dishwasher tub. AquaStop remains fully functional over the entire life of the device.
Self-cleaning filter
The flushing system, together with the automatic prevention of filter clogging, ensures trouble-free operation of the filter and requires significantly less cleaning effort.
Glass program
With this specially developed glass range, the Gorenje UltraClean dishwasher gently cares for your entire glass. With its low wash temperature, it is also suitable for crystal glass without any hesitation.
Warm water connection
Gorenje dishwashers can be connected to hot water (max. 70°C) instead of cold water. Selecting the hot water connection shortens the program times and reduces the power consumption of the dishwasher. An environmentally friendly and budget-friendly solution for every family.
Adjustable baskets
The baskets are equipped with raised moving elements and an adjustable basket layout for easy loading. The really simple two-stage basket adjustment system allows you to house even the largest pots and plates. The plate grille in the lower basket can be easily folded up. Cutlery can be perfectly organized on a special basket where it is positioned separately for perfect cleaning and drying results. Each detail is carefully designed for ease of use.
EcoProgram
When the ECO program is selected, the appliance uses lower washing and rinsing temperatures and minimizes water requirements, but still performs effective dirt removal.
13 scale
The UltraClean dishwashers can accommodate up to 13 custom-made blankets. Our flexible interior design allows easy handling and perfect wash results.
Cleaning agent dispenser
The new Gorenje dishwashers are equipped with a minimalist lubricant dispenser from which the pod slides out quietly. The functionality of the easy-to-clean dispenser makes it possible to use better detergent as well as to wash all kinds of dishes.
Start delay
Program to start the washing process later only when it is most suitable, for example when the electricity is cheaper. The dishes are perfectly washed when you need them.
Easy to Use
The ergonomically shaped control panel provides excellent visibility and control of the flushing process and selected settings. It allows you to easily select the right program and other special settings.
This text is machine translated.
Features
- 15 min SpeedWash - Quick cleaning so you can relax
- UltraClean cutlery basket - ultimate flexibility for your cutlery
- Total AquaStop - Don't worry about spilling water
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




