Powerful and compact
With a power of 1600 W, five oven modes and two electrical cooking zones, this mini-oven can be described as a mini-kitchen. The cooking zones can be operated at the same time while the oven is running so that you have a perfect combination. Enjoy a full meal prepared in the Gorenje mini-oven.
Multi-level jaws
Little time? Enjoy the preparation of up to three delicious dishes at once. You can use a grate or baking tray that is up to 36 cm wide and 32 cm deep.
Hot air
The hot air circulation guarantees a perfect heat distribution. It allows simultaneous baking on several levels without mixing odors and flavors. Two heating elements above and two below ensure that your food is cooked evenly.
Electric cooking zones
The two powerful electric cooking zones integrated into the oven can be operated simultaneously or in combination with the oven. The zones have a capacity of 1000W (18.5 cm) and 600W (15.5 cm).
Easy to use
Decide for yourself which electrical zones you need (small, large or both) and regulate the temperature of the oven between 100 and 220 ° C. Choose from five heating modes - top and bottom heat, top and bottom heat with hot air, top heat with hot air, top heat with rotisserie, top and bottom heat with rotisserie. The integrated timer gives you an overview.
Removable drawer
Always keep your mini-oven clean and ready for the next use. Clean the pull-out crumbs often and the only smell in your kitchen is that of perfectly cooked food.
Handy design
Thanks to its compact design, this mini oven is particularly convenient in your holiday home, when camping, in your student apartment, in the kitchen area at work or even as a second oven in your family kitchen. You can prepare a variety of foods while saving space and energy compared to a conventional oven.
This text is machine translated.