

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
White
Refrigerator
82 l
E (A - G)
495 mm
816 mm
550 mm
Right
Usable as a base
68 l
14 l
Metal
39 dB
220–240 V
23.5 kg
yes
yes
11 h
no
no
yes
no
yes
3
1 Tür(en)
yes
82 l
14 l
68 l
1
2.6 kg/24h
no
yes
no
100 W
yes
1
yes
yes
1
25.9 kg
yes
146 kWh
1
no
1
User & Safety Instructions 3795795 Gorenje RBIU309EP1 Refrigerator EEC: E (A - G) 82 l White