
Gossen Metrawatt EM2289 U2289-V039 Electricity meter (3-phase) 80 A MID-approved: Yes 1 pc(s)
Number
Highlights & Details
Multifunctional energy counter for 4 wire networks, 400V with direct connection 5(80) A with support of the LoRaWAN® protocol
- Multi-functional energy meter with MID-certification for direct or converter connection as well as 2-,3- or 4-conductor networks (depending on type)
- Integrated radio interface based on the LoRaWAN® standard in the compact 4 TE housing
- No battery change necessary by supplying the interface from the measuring voltage
- Function update of the interface via FUOTA
- 4 Quadrant measurement: Energy reference and discharge
- Recording of THD for current and voltage as well as neutral CURRENT IN
- Other interfaces available within the series: M-Bus, LON, Modbus TCP / BACnet, Modbus RTU, pulse output
Technical specifications
- Product type
Electricity meter (3-phase)
- Current load
80 A
- Calibration
Regenerated/calibrated
- Special feature
Certified meter reading range (PTB-A 50.7), integrated radio interface based on the LoRaWAN®
- Factory colour
Black
- Dim
(L x W x H) 90 x 72 x 70 mm
- Weight
200 g
- Starting current
20 mA
- Display
Digital
- Recording time (max.) (details)
48 Monate
- Operating voltage
400 V
- Recess width
72 mm
- Recess length
90 mm
- Frequency
50 Hz
- Accuracy class
B
- MID-approved
Yes
- Reading type
Energy consumption
- Nominal voltage range
320 up to 460 V AC
- Mains voltage (max.)
460 V AC
- Mains voltage (min.)
320 V AC
- Width
72 mm
- Height
70 mm
- Length
90 mm
- Current (max.)
80 A
- Current (min.)
0.1 A
- Current range
0.1 up to 80 A
- Type
EM2289
- Effective current range
80 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385476 Gossen Metrawatt EM2289 U2289-V039 Electricity meter (3-phase) 80 A MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385476 Gossen Metrawatt EM2289 U2289-V039 Electricity meter (3-phase) 80 A MID-approved: Yes 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- English/German quick-start guide
- Cover sheet with JOIN information
- SMA adapter Bush-Bush



