
Highlights & Details
Computer-controlled DC Power Supply 800W 80V
- No. of outputs 1 x
- 0.001 V - 80 V DC / 0.001 - 10 A
- 800 W
- programmable
Technical specifications
- Type
LABKON P800 80V 10A
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
800 W
- Technology
SMPSU
- Features
programmable
- Dim
(L x W x H) 414 x 226 x 110 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
115 V AC
- Weight
5.5 kg
- Output voltage (max.)
80 V DC
- Output voltage (min.)
0.001 V
- Max. output current
10 A
- Output current (min.)
0.001 A
- Load balance
3 mV
- Mains supply
IEC 320 C14
- Mains control
2 mV
- Width
226 mm
- Height
110 mm
- Length
414 mm
- Residual ripple
16 mV
Documents & Downloads
Datasheet
Datasheet 1561217 Gossen Metrawatt LABKON P800 80V 10A Bench PSU (adjustable voltage) 0.001 V - 80 V DC 0.001 - 10 A 800 W programmable No
User & Safety Instructions
User & Safety Instructions 1561217 Gossen Metrawatt LABKON P800 80V 10A Bench PSU (adjustable voltage) 0.001 V - 80 V DC 0.001 - 10 A 800 W programmable No
Warranty Terms
Warranty Terms 1561217 Gossen Metrawatt LABKON P800 80V 10A Bench PSU (adjustable voltage) 0.001 V - 80 V DC 0.001 - 10 A 800 W programmable No
Description
This text is machine translated.
Scope of delivery
- Rubber protection
- Power supply cable
- Safety instructions
- CD-ROM: Content Operating Instructions








