There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
DAkkS standards
none
IP52
3 x 1.5 V D battery
(L x W x H) 11 x 16.5 x 12.5 cm
1.2 kg
Analogue
400 MΩ
10 Calibration Values per area
1000 V
0 V
CAT II 1000 V
16.5 cm
12.5 cm
11 cm
Datasheet 1241657 Gossen Metrawatt M 540 C Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ
User & Safety Instructions 1241657 Gossen Metrawatt M 540 C Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ
Information 1241657 Gossen Metrawatt M 540 C Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ
Information 1241657 Gossen Metrawatt M 540 C Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ