

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.10 mA
1000 mA
0.01 mA
10 A
1 %
Average
155 mm
78 mm
23 mm
280 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC/DC
METRACLIP 63
Digital
9999
(L x W x H) 23 x 78 x 155 mm
Current draw reading
5 mm
yes
Datasheet 1625794 Gossen Metrawatt METRACLIP 63 Clamp meter Digital Current draw reading CAT II 600 V, CAT III 300 V Display (counts): 999
User & Safety Instructions 1625794 Gossen Metrawatt METRACLIP 63 Clamp meter Digital Current draw reading CAT II 600 V, CAT III 300 V Display (counts): 999