

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 V
Clamp meter
1000 V
0.15 V
1000 V
0.01 A
900 A
0.15 A
600 A
0.1 Ω - 60 kΩ
5 Hz - 20 kHz
-60 to +1200 °C
10 MΩ
10 MΩ
1 %
True RMS
10 Hz -3 kHz
9 V battery
222 mm
78 mm
42 mm
340 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
METRACLIP 85
Digital
6000
(L x W x H) 42 x 78 x 222 mm
Data logger
Continuity tester
Data Hold function
Screen back-lighting
34 mm
yes
Datasheet 1625663 Gossen Metrawatt METRACLIP 85 Clamp meter, Handheld multimeter Digital Data logger, Continuity tester, Data Hold functio
User & Safety Instructions 1625663 Gossen Metrawatt METRACLIP 85 Clamp meter, Handheld multimeter Digital Data logger, Continuity tester, Data Hold functio