
Highlights & Details
Earthing measurement clamp METRA CLIP EARTH
- Earthing measurement clamp for the measurement of earthing loop resistance, grinding inductance, accidental contact voltage and leakage current
- The Earthing measurement clamp "Generator and clamp meter in one device" is used to check the resistance of any conductive system that has the properties of a loop.
Technical specifications
- Product type
Earth ground meter
- Interfaces
Bluetooth®
Manufacturer's standards (no certificate)
IP40
- Dim
(L x W x H) 450 x 320 x 180 cm
- Weight
2.901 kg
- Display
Digital
- Content
1 pc(s)
- Insulation resistance (max.)
1500 Ω
- Insulation resistance (min.)
0.01 Ω
- Insulation resistance range
0.01 - 1500 Ω
- Reading category
CAT IV 600 V
- Measuring type
Clamp
- Width
320 cm
- Height
180 cm
- Length
450 cm
- Type
METRACLIP EARTH
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1625904 Gossen Metrawatt METRACLIP EARTH Earth ground meter 0.01 - 1500 Ω
User & Safety Instructions
User & Safety Instructions 1625904 Gossen Metrawatt METRACLIP EARTH Earth ground meter 0.01 - 1500 Ω
Description
The following measurements are possible:
Measurements of earthing resistance, if this earth with your equipotential bonding conductor in order to ground loop.
Earthing measurements, e.g. via the Erdseil, The Electricity pylons for energy transfer or for telecommunications.
Measurements on distributed grounding with the same ground plane.
Technical characteristics:
Measuring functions
Resistance of the ground loop may cause: 0.01... 1500 O
Loop inductance: 10... 500 Ìh
Leakage current: 0.2 mA... 40A AC
Contact voltage: 0.1 ... 75 V
Properties
Compact and user-friendly - One-handed operation thanks to its low weight and clamp opening with little effort by spring force compensation
Large OLED display, up to 3 measured values can be read at the same time
Max. jaw width 35 mm dia.
Low noise current influence
Measured value memory for resistance and leakage current
High security through CAT IV 600 V
This text is machine translated.
Scope of delivery
- 1 earthing measurement clamp in the transportation case
- 4 batteries (LR6 or AA)
- 1 test certificate.
- 1 Mini-CD-ROM with operating instructions in the Languages D/GB/F/E/I
- 1 quick instructions in the Languages D/GB/F/E/I as well as NL/PL/RO pressed
- 1 Safety data sheet in 20 languages
- 1 calibration loop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









