
Highlights & Details
METRAHIT AM BASE
- Current measurement with clamp-on ammeter
- TrueRMS-Band width 1 kHz
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Reading range - resistance
10 mΩ - 40 MΩ
- Frequency reading range
0.01 Hz - 30 k Hz
- Temperature
-50 to +1372 °C
- DC resistance
9 MΩ
- AC resistance
9 MΩ
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Frequency range
15 Hz -1 kHz
- Interfaces
optical
- Power supply (details)
2 AA batteries
- Height
200 mm
- Width
87 mm
- Weight
350 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Type
METRAHIT AM BASE
- Display
Digital
- Display (counts)
12000
- Dim
(W x H) 87 mm x 200 mm
- Temperature reading range (max.)
+1372 °C
- Temperature reading range (min.)
-50 °C
- Basic accuracy
± 3% + 5 digits
- Displays
12000 counts
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 122141 Gossen Metrawatt METRAHIT AM BASE Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600
User & Safety Instructions
User & Safety Instructions 122141 Gossen Metrawatt METRAHIT AM BASE Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600
Conformity certificate
Conformity certificate 122141 Gossen Metrawatt METRAHIT AM BASE Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600
Description
Features
- 3 sockets with automatic socket lock
- Large lit display, digit height 15 mm
- Separated battery, and fuse compartments
- Protection class IP52
- DKD calibration certificate.
Scope of delivery
- set of safety measuring lines
- 2 type AA batteries.
- User manual
- DKD calibration certificate








