The METRAHIT TECH is a universal multimeter METRAHIT A-series with current measuring areas. optimized for measurements on transmitters in the process industry.
Top technology in detail: The Robust digital multimeter METRAHIT A-series offer in every respect convincing performance features. They are equipped with the most modern technology and ensure high-precision results. Its ergonomic design provides for a maximum at user-friendliness and security. With its wide range of functions, they are optimally suitable for demanding measurements in many areas.
Product Highlights
TRMSAC, AC+DC measurement up to 10 kHz for voltage and current
Direct Strommesung with increased accuracy 0.1% for measurements on Transducers
Wide range capacitance measurement
Your advantages
Can be used universally in all areas of electrical engineering!
Real effective value measurement up to 10 kHz with 12000 digits digital display and analogue scale
Measurement of voltage and current, DC, AC and AC / DC, resistance, capacitance, temperature, frequency, continuity/diode
Clip function for the current measurement with converters and sensors
Automatic measuring range selection and measurement value storage
Safety for the user and the device in the measuring categories CAT IV up to 600 V and CAT III up to 1000 V.
Applications
The multimeter is suitable for universal use in electrical engineering, in the areas of electrical installation, laboratory, telecommunications, training, etc.
Thanks to the current measuring areas with increased accuracy is it safe especially for measurements on transmitters in the process industry.
The device is suitable for field and has an internal power supply, independent of the power supply.
Technical Merkmale
20 Multimeter functions
Resolution ± 12,000 digits, 4½-digit
Basic accuracy ±0.05% (VDC)
ACTRMS voltage, voltage AC+DC TRMS, voltage DC, frequency (Hz, kHz), resistance, diode test, continuity test, capacity, current, AC + DCTRMS ACTRMS, temperature with K-thermocouples
Auto-range current measurement from 1 mA to 10 A (16 A) via a socket and a lock
Clip function for the current measurement with converters and sensors
Additional filter function and voltage measurement with reduced input resistance to interference limitation, e.g. for measuring frequency converters
Automatic and manual range selection
Automatic measurement storage data/MIN/MAX
Large, light blue backlit display with extra large digits (15 mm) and analog bar graph for dynamic processes
Separate battery and fuse compartment
Patented automatic socket lock ABS
Measurement category 600 V CAT IV, 1000 V CAT III
This text is machine translated.