

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 mV
Handheld multimeter
1000 V
0.01 mV
1000 V
0.01 µA
10 A
0.01 µA
10 A
10 mΩ - 40 MΩ
10 pF - 1000 µF
01 Hz - 1 MHz
K-type: -50 to +1372 °C/K-type: -200 to +850 °C
9 MΩ
9 MΩ
0.05 %
True RMS
15 Hz - 20 kHz Hz
optical
2 Mignon batteries.
200 mm
87 mm
220 cm
350 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
METRAHIT AM X-TRA
Digital
12000
(L x W x H) 220 cm x 87 mm x 200 mm
+1372 °C
-50 °C
Capacitance testing
Data logger
Screen back-lighting
Continuity tester
Conforms wth DAkkS standards
Data Hold function
Infrared
± 3% + 5 digits
12000 counts
not relevant
Datasheet 122143 Gossen Metrawatt METRAHIT AM X-TRA Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Data
User & Safety Instructions 122143 Gossen Metrawatt METRAHIT AM X-TRA Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Data
Conformity certificate 122143 Gossen Metrawatt METRAHIT AM X-TRA Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Data