
Number
Highlights & Details
Digital-Multimeter METRAHIT Energy
- CAT IV 600V
- Digital triple display
- Real effective value measurement (TRMS)
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
10 mΩ - 60 MΩ
- Reading range - capacity
10pF - 600 µF
- Frequency reading range
01 Hz - 1 MHz
- Temperature
-50 to +1372 °C
- DC resistance
17 MΩ
- AC resistance
9 MΩ
- Basic accuracy
0.02 %
- Measurement type (details)
True RMS
- Frequency range
15 Hz -100 kHz Hz
- Interfaces
optical
- Power supply (details)
2 AA batteries
- Height
200 mm
- Width
87 mm
- Weight
400 g
DAkkS standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRAHIT Energy
- Display
Digital
- Display (counts)
60000
- Dim
(W x H) 87 mm x 200 mm
- Temperature reading range (max.)
+1372 °C
- Temperature reading range (min.)
-50 °C
- Basic accuracy
±0.5 %
- Displays
60000 counts
- Reading category
CAT III 1000 V, CAT IV 600 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 126482 Gossen Metrawatt METRAHIT Energy Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V, CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 126482 Gossen Metrawatt METRAHIT Energy Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V, CAT IV 300 V
Description
Features
- Real effective value measurement (TRMS)
- Measurement of active, reactive and current power
- Active, reactive and apparent power, average power with adjustable period of observation and the maximum value
Scope of delivery
- 3 Safety measurements with 4mm test probes, 1000 V CAT III, 600 V CAT IV
- 2 batteries 1.5 V, Type AA
- Short operating instructions
- CD-ROM with instructions for use
- DKD calibration certificate
- Rubber protective cover







