

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 40 MΩ
10pF - 400 µF
0.1Hz - 1 MHz
-50 to +800 °C
5 MΩ
4.4 MΩ
0.5 %
True RMS
30 Hz - 1 kHz Hz
none
2 AA batteries
195 mm
84 mm
350 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
METRAHIT WORLD
Digital
6000
(W x H) 84 mm x 195 mm
+800 °C
-200 °C
±0.5 %
6000 counts
CAT IV 600V
not relevant
Datasheet 123090 Gossen Metrawatt METRAHIT WORLD Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V
User & Safety Instructions 123090 Gossen Metrawatt METRAHIT WORLD Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V