
Number
Highlights & Details
METRALINE DM 41
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
100 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
100 µV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
10 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 mΩ - 40 MΩ
- Frequency reading range
0.001 Hz - 500 kHz
- Temperature
-50 to + 1,300 °C
- Basic accuracy
0.4 %
- Measurement type (details)
Average
- Power supply (details)
2 x AA 1.5 batteries V
- Height
53 mm
- Width
86 mm
- Length
188 mm
- Weight
480 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 41
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 188 x 86 x 53 mm
- Temperature reading range (max.)
1300 °C
- Features
Capacitance testing
Screen back-lighting
Data Hold function
Continuity tester
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1999095 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Digital Capacitance testing, Screen back-lighting, Data Hold functi
User & Safety Instructions
User & Safety Instructions 1999095 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Digital Capacitance testing, Screen back-lighting, Data Hold functi
Description
This text is machine translated.
Scope of delivery
- Multimeters
- Rubber protective cover with carrying strap
- Cable set
- Set of batteries
- User manual
- Test protocol



