
Number
Highlights & Details
- CAT III 600 V, CAT IV 300 V
- Clamp function 1000:1 for current transformers
- Automatic socket lock ABS
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
660 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
660 mA
- Reading range - resistance
0.1 Ω - 60 MΩ
- Temperature
-50 to +1300 °C °C
- Basic accuracy
0.4 %
- Measurement type (details)
Average
- Interfaces
none
- Power supply (details)
2 AA batteries
- Height
188 mm
- Width
86 mm
- Length
53 mm
- Weight
0.741 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 61
- Display
Digital
- Display (counts)
6600
- Dim
(L x W x H) 53 x 86 x 188 mm
- Temperature reading range (max.)
1300 °C
- Features
Screen back-lighting
Data Hold function
Continuity tester
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1897112 Gossen Metrawatt METRALINE DM 61 Handheld multimeter Digital Screen back-lighting, Data Hold function, Continuity tester
User & Safety Instructions
User & Safety Instructions 1897112 Gossen Metrawatt METRALINE DM 61 Handheld multimeter Digital Screen back-lighting, Data Hold function, Continuity tester
Description
The auto-range multimeter for use in all areas of electrical engineering, e.g. electrical installation, studies or training.
Your advantages
Can be used universally in all areas of electrical engineering!
6600 digits Digital display and analogueue scale
Measurement of voltage and current, AC and DC, resistance, temperature (thermocouple type K), continuity / diodes
Automatic measuring range selection and measurement storage
Safety for the user and the device in the measurement categories CAT III to 600V and CAT IV to 300V
Extremely robust due to rubber protection cover for protection against impact and impact
Automatic socket lock ABS
The automatic socket lock mechanically prevents the wrong measuring function from being selected when measuring lines are connected. Similarly, the insertion of the measuring lines into a wrong measuring socket is effectively prevented. This type of test leads prevents incorrect and therefore dangerous test leads from being created.
This text is machine translated.
Features
- Hold / peak / min-max / relative (zero)
- Automatic/Manual selection of measuring range
- Dual digital display with analogueue scale and backlight
Scope of delivery
- 1x multimeter
- 1x rubber protection cover with carrying strap
- 1x cable set
- 1x set of batteries
- User manual
- Test protocol



