
Number
Highlights & Details
METRALINE DM 62
- CAT III 600V/CAT IV 300V
- Real effective measurement up to 2 kHz
- Automatic socket lock (ABS)
Technical specifications
- Duty cycle measurement: 1% - 98,9% (1 kHz)
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
1 pF - 40 mF
- Frequency reading range
0.01 Hz - 10 MHz
- Temperature
-50 to +1300 °C °C
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Frequency range
2 kHz
- Power supply (details)
2 AA batteries
- Height
188 mm
- Width
86 mm
- Length
53 mm
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 62
- Display
Digital
- Display (counts)
6600
- Dim
(L x W x H) 53 x 86 x 188 mm
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1762879 Gossen Metrawatt METRALINE DM 62 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6600
User & Safety Instructions
User & Safety Instructions 1762879 Gossen Metrawatt METRALINE DM 62 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6600
Warranty Terms
Warranty Terms 1762879 Gossen Metrawatt METRALINE DM 62 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6600
Description
The auto-range multimeter for use in all areas of electrical engineering, e.g. in the electrical installation, in the study or in the training.
Your advantages
Can be used universally in all areas of electrical engineering!
Real effective value measurement with 6600 digits digital display and analogue scale
Measurement of voltage and current, AC and DC, Resistance, temperature (K Type thermocouple), frequency, duty cycle, capacity, continuity/diode
Automatic measuring range selection and measurement value storage
Safety for the user and the device in the measuring categories CAT III up to 600 V and CAT IV up to 300 V
Extremely robust through rubber protective cover for protection against shock and impact
Automatic socket lock ABS
The automatic socket lock prevents mechanically that with plugged in test leads the wrong measuring function can be selected. Similarly, inserting the measuring lines in the wrong measuring socket effectively prevented. Through this kind is excluded, a wrong and thus dangerous measuring line arrangement.
This text is machine translated.
Features
- Dual Digital display with background lighting
- Analogue bar graph (66 points)
- Hold/Peak/min/max/relative (zero)
- Automatic / manual measuring range selection.
Scope of delivery
- 1 x rubber protective cover
- 2 x 1.5 V AA batteries
- 1x measuring cable set
- 1x short operating instructions



