There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 mV
Handheld multimeter
600 V
0.01 mV
600 V
0.01 µA
10 A
0.01 µA
10 A
0.01 Ω - 30 MΩ
0.01 nF 300 µF
0.01 Hz - 1 MHz
250 to +1372 °C
10 MΩ
10 MΩ
0.2 %
True RMS
15 Hz - 10 kHz Hz
USB 1.1
2 AA batteries
118 mm
146 mm
450 g
DAkkS standards
CAT II 300 V
AC/DC
AC/DC
METRAport 40S
Digital
31000
(W x H) 146 mm x 118 mm
+1372 °C
-250 °C
yes
Datasheet 123091 Gossen Metrawatt METRAport 40S Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 300 V Display (counts)
User & Safety Instructions 123091 Gossen Metrawatt METRAport 40S Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 300 V Display (counts)
Information 123091 Gossen Metrawatt METRAport 40S Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 300 V Display (counts)