There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Rotating magnetic field
Continuity
Phase
Resistance testing
LCD
LED
Acoustic
0 up to 1200 V
0 up to 1500 V
CAT III 1000 V
CAT IV 600 V
IP65
Manufacturer's standards (no certificate)
(L x W x H) 39 x 62 x 240 mm
270 g
10 kHz
15 Hz
15 Hz - 10 kHz
1200 V
0 V
1500 V
0 V
62 mm
240 mm
39 mm
Metravolt 12 D+L
not relevant
Datasheet 1625596 Gossen Metrawatt Metravolt 12 D+L Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED, Acoustic
User & Safety Instructions 1625596 Gossen Metrawatt Metravolt 12 D+L Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED, Acoustic
The necessary accessories are required to use the article as described.