There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Rotating magnetic field
Continuity
Resistance testing
Phase
FI
LCD
LED
100 up to 1200 V
100 up to 1500 V
40 mA
CAT IV 1000 V
IP65
DAkkS standards
(L x W x H) 275 x 89 x 35 mm
270 g
10 kHz
16.7 Hz
16.7 Hz - 10 kHz
1200 V
100 mV
1500 V
100 mV
89 mm
35 mm
275 mm
METRAVOLT VT 1500
User & Safety Instructions 2743043 Gossen Metrawatt METRAVOLT VT 1500 Two-pole voltage tester Calibrated to (DAkkS standards) CAT IV 1000 V LCD, LED
The necessary accessories are required to use the article as described.