There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
100 V
250 V
500 V
Insulation resistance
DAkkS standards
none
IP50
4 x AA batteries
(L x W x H) 40 x 98 x 310 mm
500 g
Analogue
400 MΩ
10 Calibration Values per area
500 V
0 V
CAT II 600 V
98 mm
310 mm
40 mm
Datasheet 1241658 Gossen Metrawatt Metriso 5024 Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V 400 MΩ
User & Safety Instructions 1241658 Gossen Metrawatt Metriso 5024 Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V 400 MΩ
Information 1241658 Gossen Metrawatt Metriso 5024 Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V 400 MΩ
Information 1241658 Gossen Metrawatt Metriso 5024 Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V 400 MΩ
The necessary accessories are required to use the article as described.