
Highlights & Details
METRISO INTRO set comprising of insulation measuring device, test probe for remote triggering and ready-bag, CAT III 600 V/CAT IV 300 V
- Insulation measurement according to EN 61557-2/VDE 0413 Part 2
- Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
- Intelligent Filter: measuring-dependent and precise activation at measurement of high-resistance
- Digital and analogue display, backlit
- LED
- Acoustic signal when a threshold is exceeded
- Surge protection protects the instrument in case of accidental connection to mains voltage
- Fuse for all resistance measurement ranges
- Electronic fuse for protection of the low ohm measurement RLO
- Compact and robust for rough service inserts and laboratory mode
- Voltage test and measurement up to 1000 V
- Probe for remote triggering
- Bag
Technical specifications
- Insulation measuring device up to 1000 V, according to EN 61557-1/-2/-4/-10, natural uncertainty +/- (5% v.M. such + 3D) operation uncertainty of measurement +/- (7% v.M. such + 3D)
- Low ohm measurement according to EN 61557-4/VDE 0413 Part 4 0.17 Ohm - 10 Ohm own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
- Voltage measurement 10-1,000 V own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
- Measurement category CAT III 600 V/CAT IV 300 V
- Probe for remote triggering
- Bag
- Product type
Insulation tester
- Test voltage
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Power supply (details)
8 AA batteries (AA)
- Dim
(L x W x H) 225 x 130 x 140 mm
- Weight
2.18 kg
- Display type
Digital
Analogue
- Insulation resistance (max.)
10 GΩ
- Reading category
CAT III 600 V
CAT IV 300 V
- Width
130 mm
- Height
140 mm
- Length
225 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1405728 Gossen Metrawatt METRISO INTRO-Set Insulation tester 250 V, 500 V, 1000 V 10 GΩ
User & Safety Instructions
User & Safety Instructions 1405728 Gossen Metrawatt METRISO INTRO-Set Insulation tester 250 V, 500 V, 1000 V 10 GΩ
Description
In addition, acoustic signalling, limits according to VDE 0100 · LCD-symbol for external voltage · Battery status display · Discharge capacitive test objects · Safety shutdown (UBatt< 8V) · Measurement category CAT III 600 V/CAT IV 300 V · Probe for remote triggering · Bag
This text is machine translated.
Scope of delivery
- 1 Insulation and resistance measuring device
- 1 probe for remote triggering
- 1 Ready-bag
- One strap
- 1 Cable Set KS 17-4
- 1 Short operating instructions
- 1 Supplement Safety Information
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




