
Highlights & Details
High-precision insulation measuring device with 10 kV test voltage METRISO PRIME 10
- High-precision insulation, low ohm and voltage measuring device up to 40 tω with 10 kV test voltage
- The high-precision device METRISO PRIME 10 was developed for the testing of insulation damages and for protection against electrical shock in versorgungsnetzten was developed. It is used to measure the insulation resistance up to 40 TOhm at a freely adjustable test voltage between 50 - 10 000 V. Further advantages are the automatic measurement range switching/capacity discharge; measure the capacity and temperature, low-ohm and voltage measurement AC/DC 0 - 750 V. measurement category CAT IV 600 V
Technical specifications
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
2500 V
5000 V
10000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
0.00 - 999 Ω
IP40
- Power supply (details)
90 - 260 V AC
- Dim
(L x W x H) 31 x 39 x 18 cm
- Weight
7 kg
- Display type
Digital
- Insulation resistance (max.)
40 TΩ
- Voltage reading range (max.)
750 V
- Voltage reading range (min.)
0 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
39 cm
- Height
18 cm
- Length
31 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1625569 Gossen Metrawatt METRISO PRIME 10 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V 40 TΩ
User & Safety Instructions
User & Safety Instructions 1625569 Gossen Metrawatt METRISO PRIME 10 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V 40 TΩ
Description
Test voltages can be set in fixed steps: 50 V, 100 V, 250 V, 500 V, 1,000 V, 2,500 V, 5,000 V, 10,000 V
Measurement with step-by-step increasing voltage
Measuring range up to 40 tω at a test voltage of 10 kV according to IEC 61557-2
Measurement of the polarisation index PI and absorption ratio.
Protection against live objects
Variable adjustment of limit values
Digital filter to stabilize the measuring values
Creation of R/I or R/U-Charts
Storage of test results
Low ohm measurement according to EN 61557-4/VDE 0413-4
Your advantages
Cost savings - one device for many measurement tasks.
Time saving through graphical representation of measured curves.
Easy to handle - through intuitive user guidance, graphic display and help function
Fast reproducibility - with modern data management
ROBUST THROUGH MEASUREMENT CASE-use in rough environments and easy transport.
Applications
The high-precision device METRISO PRIME 10 was developed for the testing of insulation damages and for protection against electrical shock in versorgungsnetzten was developed. It measures according to EN 61557-2 resistances up to 40 tω at 10 kV test voltage. Even in high-frequency interferences are absolutely precise measuring results. Points of failure can be caused by locating with the new "burning" quickly and easily located. Insulation measurements such as PI,, DD, step test (SV), capacitance, temperature measurement as well as the measurement of the continuity of the earth are possible without any problem.
Key features
Insulation measurement according to EN 61557-2/VDE 0413-2
Test voltages can be set in fixed steps: 50 V, 100 V, 250 V, 500 V, 1,000 V, 2,500 V, 5,000 V, 10,000 V
Measurement with step-by-step increasing voltage
Measuring range up to 40 tω at a test voltage of 10 kV according to IEC 61557-2
Measurement of the polarisation index PI and absorption ratio.
Measurement with shielded measuring line-GUARD
Protection against live objects
Variable adjustment of limit values
Digital filter to stabilize the measuring values
Creation of R/I or R/U-Charts
Storage of test results
Low ohm measurement according to EN 61557-4/VDE 0413 - 4
Continuity testing of protective conductors and equipotential bonding connections with test current ≥ 200 mA
For every application the suitable accessories
This text is machine translated.
Scope of delivery
- 1 x METRISO PRIME 10
- Banana sockets, red-11 kV cable, 3 m, shielded, (CAT IV 1000 V) with banana sockets, black-"E" line 10kV, 3m, (CAT IV 1000 V) with banana sockets, blue 3 x alligator clips 5.5 kV, 32 A (CAT IV 1000 V), black, red and blue 2x measuring tips 5.5 kV, 32 A with banana socket, red and black 1x temperature probe (Z555J) 1 x USB cable 1 x mains cable 230 V 1 x accessories case 1 x user manual 1 x calibration certificate 1 x handling document for lithium-ion batteries 1 x safety supplementary sheet measuring accessories











