
Highlights & Details
METRISO PRO set comprising of insulation measuring device, test probe for remote triggering and ready-bag, CAT III 600 V/CAT IV 300 V
- Insulation measurement according to EN 61557-2/VDE 0413 Part 2
- Test voltages 50 V, 100 V, 250 V, 500 V, 1000V
- Analogue display of measurement and limits
- Intelligent Filter-measuring-dependent and precise activation at measurement of high-resistance
- Signaling of hazardous voltage by LED
- Signaling of limit overruns by LED
- External voltage detection switch is in the OFF position
- Surge protection protects the instrument in case of accidental connection to mains voltage
- Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
- Guard connection for compensating surface currents
- Compact and robust for rough service inserts and laboratory mode
- Device with built-in self-test according to EN 50110/VDE 0105-100 10 M Ohm-Prufwiderstand
- Probe for remote triggering
- Bag
Technical specifications
- Insulation measuring device up to 1000 V, according to EN 61557-1/-2/-4/-10, natural uncertainty of +/- (2.5% v.M. such) Operating uncertainty of measurement +/- (30% v.M. such)
- Low ohm measurement according to EN 61557-4/VDE 0413 Part 4 0.17 Ohm 4 Ohm own uncertainty of +/- (2.5% v.M. such) Operating uncertainty of measurement +/- (10% v.M. such)
- Voltage measurement 10-1,000 V own uncertainty of +/- (2.5% v.M. such)
- Measurement category CAT III 600 V/CAT IV 300 V
- Probe for remote triggering
- Bag
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Interfaces
none
- Power supply (details)
8 AA batteries (AA)
- Dim
(L x W x H) 22.5 x 13 x 14 cm
- Weight
1.7 kg
- Display type
Digital
- Insulation resistance (max.)
1 TΩ
- Reading category
CAT III 600 V
CAT IV 300 V
- Width
13 cm
- Height
14 cm
- Length
22.5 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1405729 Gossen Metrawatt METRISO PRO-Set Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 1 TΩ
User & Safety Instructions
User & Safety Instructions 1405729 Gossen Metrawatt METRISO PRO-Set Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 1 TΩ
Description
This text is machine translated.
Scope of delivery
- 1 Insulation and resistance measuring device
- 1 Factory calibration certificate
- 1 probe for remote triggering
- 1 Ready-bag
- 1 set of batteries.
- One strap
- 1 alligator clip
- 1 Cable Set KS 17-4
- 1 Short operating instructions
- 1 Supplement Safety Information
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


