
Highlights & Details
High-precision insulation, resistance and voltage measurement device METRISO TECH set
- Insulation measurement
- low ohm measurement
- Intelligent Filter
- Digital and analogue display, backlit
- Signaling of hazardous voltage LED
- Acoustic signal when a threshold is exceeded
- External voltage detection
- Overvoltage protection
Technical specifications
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
DAkkS standards
IP52
- Power supply (details)
8 AA batteries (AA)
- Weight
1.4 kg
- Display type
Digital
Analogue
- Insulation resistance (max.)
200 GΩ
- Reading category
CAT III 600 V
CAT IV 300 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1625768 Gossen Metrawatt METRISO TECH - Set Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V
Description
With the insulation and low ohm measurement device METRISO TECH you can quickly and rationally protective measures for electrical systems check:
DIN VDE 0100
Öve EN 1 (Austria)
NIV/NIN SEV 1000 (Switzerland)
And other country-specific regulations
Insulation measurement according to EN 61557-2/VDE 0413 Part 2
Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
Voltage measurement up to 1000 V
The insulation measuring devices are suitable for the following tasks:
Measure the insulation resistance of the voltage-free devices and systems up to 1000 V
Check the resistance of the earthing, protective and equipotential bonding conductors
Review of the objects to be measured are voltage-free
Check the conductivity of floor coverings with regard to electrostatic charges (when using shielded test leads)-EN 1081.
This text is machine translated.
DIN VDE 0100
Öve EN 1 (Austria)
NIV/NIN SEV 1000 (Switzerland)
And other country-specific regulations
Insulation measurement according to EN 61557-2/VDE 0413 Part 2
Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
Voltage measurement up to 1000 V
The insulation measuring devices are suitable for the following tasks:
Measure the insulation resistance of the voltage-free devices and systems up to 1000 V
Check the resistance of the earthing, protective and equipotential bonding conductors
Review of the objects to be measured are voltage-free
Check the conductivity of floor coverings with regard to electrostatic charges (when using shielded test leads)-EN 1081.
This text is machine translated.
Features
- Digital and analogue display, backlit
- Intelligent Filter-measuring-dependent and pra-zise Zu-schaltung at measurement of Hoch-ohmi-gen resistors with: - sulfur glands, i.e. Compensation of 16 2/3 Hz and 50 Hz-Storungen-damping of capacitive influences among others. Zulei-Tungen-suppression of electric field influences
- Signaling of hazardous voltage by LED
- Acoustic signal when a threshold is exceeded
- External voltage detection switch is in the OFF position
- Surge protection protects the instrument in case of accidental connection to mains voltage
- Fuse for all resistance measurement ranges
- New: electronic fuse for the protection of low-resistance and resistance measurement RLO and R
- Device with built-in self-test test resistance 10 MOhm according to EN 50110/VDE 0105-100
Scope of delivery
- METRISO TECH
- Probe for remote triggering (Z550A)
- Ready-bag (Z550C).
- Batteries
- User manual.
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













