
Highlights & Details
METRISO XTRA-Set comprising of insulation measuring device, test probe for remote triggering and ready-bag, CAT III 600 V/CAT IV 300 V
- Insulation measurement according to EN 61557-2/VDE 0413 Part 2
- Test voltages in fixed steps, variable or as a ramp 50 V, 100 V, 250 V, 500 V, 1000V
- Polarization index and absorption ratio
- Intelligent Filter-measuring-dependent and precise activation at measurement of high-resistance
- Backlit dot-matrix display for measurement and limits
- Signaling of hazardous voltage
- Acoustic signal when a threshold is exceeded
- External voltage detection switch is in the OFF position
- Surge protection protects the instrument in case of accidental connection to mains voltage
- Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
- Guard connection for compensating surface currents
- Compact and robust for rough service inserts and laboratory mode
- Device with built-in self-test in accordance with EN 50110 10 MOhm test resistance/VDE 0105-100
- Bi-directional interface for etc. (Logging Software)
Technical specifications
- Insulation measuring device up to 1000 V, according to EN 61557-1/-2/-4/-10, natural uncertainty +/- (5% v.M. such + 3D) operation uncertainty of measurement +/- (7% v.M. such + 3D)
- Low ohm measurement according to EN 61557-4/VDE 0413 Part 4 0.17 Ohm - 10 Ohm own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
- R 10 Ohm - 10 kOhm own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
- Voltage measurement 10-1,000 V own uncertainty of +/- (2.5% v.M. such + 3D) operation uncertainty of measurement +/- (5% v.M. such + 3D)
- Uramp 100 - 1,000 V own uncertainty +/- (105% v.M. such + 8D) operation uncertainty of measurement +/- (15% v.M. such + 10 D)
- Measurement category CAT III 600 V/CAT IV 300 V
- Probe for remote triggering
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
DAkkS standards
- Interfaces
USB
- Power supply (details)
8 AA batteries (AA)
- Dim
(L x W x H) 22.5 x 13 x 14 cm
- Weight
1.8 kg
- Display type
Digital
- Insulation resistance (max.)
1 TΩ
- Reading category
CAT III 600 V
CAT IV 300 V
- Width
13 cm
- Height
14 cm
- Length
22.5 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405727 Gossen Metrawatt METRISO XTRA-Set Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 1
Description
Insulation measurement according to EN 61557-2/VDE 0413 Part 2, 50, 100, 250 V, 500 V, 1,000 V (Thresholds VDE 0100) · Uvariabel 50 - 1000 V (limit = 1 MOhm) · 50-1000 Urampe = V · PI/DAR polarisation index measurement · R10... 10 kOhm · Low ohm measurement according to EN 61557-4/VDE 0413 Part 4 0.17 Ohm - 10 Ohm · Voltage measurement 10-1,000 V · Backlit display · Limit value-LED Limit (green/red) for: in addition acoustic signalling, limits according to VDE 0100 · Limit value-LED indication of the ramp gradient uramp for: · LED for touch dangerous voltage (when switched off) · LCD-symbol for external voltage · Battery status display · Discharge capacitive test objects · Safety shutdown (UBatt< 8V) · Data storage in the device (database max. 50,000 structure elements) · Test resistance 10 MOhm · Connections: charging socket, USB interface (Slave), RS232-interface · Measurement category CAT III 600 V/CAT IV 300 V · DAkkS Calibration Certificate · Probe for remote triggering
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 Insulation and resistance measuring device
- 1 DAkkS Calibration Certificate
- 1 probe for remote triggering
- 1 Ready-bag
- 1 set of batteries.
- One strap
- 1 alligator clip
- 1 Cable Set KS 17-4
- 1 USB-interface cable
- 1 Short operating instructions
- 1 Supplement Safety Information
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




