

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Equipment tester
Manufacturer's standards (no certificate)
CAT II 300 V
USB
(W x H) 200 mm x 150 mm
1.5 kg
IP20
Earth leakage resistance
Insulation resistance
Touch voltage
DIN EN 62638
Digital (LCD)
200 mm
150 mm
manual
230 V/AC
No
MINITEST Pro
0701-0702
Point matrix LCD display
USB
DIN VDE 0701-1: 2000 and DIN VDE 0702: 2004
yes
Datasheet 122139 Gossen Metrawatt MINITEST Pro Equipment tester VDE standard 0701-0702
User & Safety Instructions 122139 Gossen Metrawatt MINITEST Pro Equipment tester VDE standard 0701-0702
Information 122139 Gossen Metrawatt MINITEST Pro Equipment tester VDE standard 0701-0702