
Highlights & Details
Device tester PROFESSIONAL PACKAGE SECUTEST PRO IQ including user software IZYTRON.IQ BUSINESS PROFESSIONAL
- Pre-configured and self-programmable test sequences for quick testing of electrical devices
- Extensive data management and storage concept for automatic test sequence and individual measurements for up to 50,000 records
- High-resolution and brilliant 4.3" TFT color display
- Create test sequences yourself using the IZYTRONIQ
Technical specifications
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 440 x 360 x 300 cm
- Weight
6.00
- Reading range (VDE)
Insulation resistance
- Display type
Graphic LCD
- Width
360 cm
- Height
300 cm
- Length
440 cm
- Test procedure
automated
- Memory (space)
50.000
- Memory
Yes
- Type
PROFIPAKET SECUTEST ST PRO
- Features
incl. software
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2347935 Gossen Metrawatt PROFIPAKET SECUTEST ST PRO
User & Safety Instructions
User & Safety Instructions 2347935 Gossen Metrawatt PROFIPAKET SECUTEST ST PRO
User & Safety Instructions 2347935 Gossen Metrawatt PROFIPAKET SECUTEST ST PRO
Information
Information 2347935 Gossen Metrawatt PROFIPAKET SECUTEST ST PRO
Description
This text is machine translated.







