There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Phase
Rotating magnetic field
Continuity
LCD
LED
12 up to 690 V
12 up to 690 V
4.2 mA
CAT III 690 V
CAT IV 600 V
IP65
Manufacturer's standards (no certificate)
(L x W x H) 37 x 48 x 231 mm
170 g
500 Hz
0 Hz
0 Hz - 500 Hz
690 V
12 V
690 V
12 V
48 mm
231 mm
37 mm
ProfiSafe 690L
not relevant
User & Safety Instructions 1625575 Gossen Metrawatt ProfiSafe 690L Two-pole voltage tester CAT III 690 V, CAT IV 600 V LCD, LED
The necessary accessories are required to use the article as described.