
Highlights & Details
Current transformer SC30 100/1 A 0,2VA cl.3 18 mm incl. cable
- Input current (current) 100 A
- Output current 1 A
- Line feed-through diameter 18 mm
Technical specifications
- 100/1 A
- Primary current 100 A
- Secondary current 1 A
- Output 0.2 VA
- Connection cable connection
- Accuracy class 3
- Type SC 30 100/1 A 0,2VA cl.3
- Weight 240 g
- Width 35.6 mm
- Height 50.4 mm
- Line feed-Ø 18 mm
- Product type
Cable current transformer
- Fitting type
Flip mount
- Primary current
100 A
- Secondary current
1 A
0.2 VA
- Line feed-through diameter
18 mm
- Type
SC30 100/1A 0,2VA Kl.3 18 mm
- Dim
(L x W x H) 36 x 35.6 x 50.4 mm
- Weight
240 g
- Output current
1 A
- Input current
100 A
- Width
35.6 mm
- Height
50.4 mm
- Length
36 mm
Documents & Downloads
Datasheet
Datasheet 1344444 Gossen Metrawatt SC30 100/1A 0,2VA Kl.3 18 mm U118C Cable current transformer Primary current 100 A Secondary current 1
User & Safety Instructions
User & Safety Instructions 1344444 Gossen Metrawatt SC30 100/1A 0,2VA Kl.3 18 mm U118C Cable current transformer Primary current 100 A Secondary current 1
Description
Environments
Installation in indoor areas.
Ambient temperatures - 10° C ... 55 °C
Bearing temperatures - 20 °C ... 70 °C
Relative humidity 5%... 85%, dew is excluded.
Pollution degree 2
Protection type IP20
Conditions of Use
Standard IEC 61869-2:2012
Thermal rated short-time current (Ith) 60 x Ipr/1s
Thermal rated continuous current (Icth) 100%
Rated insulation level 0,72/3/kV
Rated frequency 50/60 Hz
Insulation class E (120°C)
Housing Material PA 6.6, UL94: V2
This text is machine translated.
Scope of delivery
- User manual
- 2x UV resistant cable ties for fastening












