
Technical specifications
- 200/1 A
- Primary current 200 A
- Secondary current 1 A
- Output 0.2 VA
- Connection cable connection
- Accuracy class 1
- Type SC40-B 200/1 A 0,2VA class 0.5
- Weight 360 g.
- Width 44.5 mm
- Height 67.2 mm
- Line feed-Ø 18 mm
- Product type
Cable current transformer
- Primary current
200 A
- Secondary current
1 A
- Type
SC40-B 200/1A 0,2VA Kl.0,5 18 mm
- Dim
(L x W x H) 49 x 44.5 x 67.2 mm
- Weight
360 g
- Width
44.5 mm
- Height
67.2 mm
- Length
49 mm
Documents & Downloads
Datasheet
Datasheet 1344452 Gossen Metrawatt SC40-B 200/1A 0,2VA Kl.0,5 18 mm U118K Cable current transformer Primary current 200 A Secondary curren
User & Safety Instructions
User & Safety Instructions 1344452 Gossen Metrawatt SC40-B 200/1A 0,2VA Kl.0,5 18 mm U118K Cable current transformer Primary current 200 A Secondary curren
Description
Thanks to its compact design, the cable conversion current transformer particularly suitable for use in hard to reach places and with limited available space. The divisible core halves also make it easier to install at the cable or on the rail. Everywhere, where an interruption of the current path is problematic or a measuring device easily retrofitted, are cable conversion converter is the right choice. The safe installation of the primary cable in the current transformer is ensured by a clearly audible "click" confirmed. Two enclosed UV resistant cable ties to fix the converter in addition.
Environments
Installation in indoor areas.
Ambient temperatures - 10° C ... 55 °C
Bearing temperatures - 20 °C ... 70 °C
Relative humidity 5%... 85%, dew is excluded.
Pollution degree 2
Protection type IP20
Conditions of Use
Standard IEC 61869-2:2012
Thermal rated short-time current (Ith) 60 x Ipr/1s
Thermal rated continuous current (Icth) 100%
Rated insulation level 0,72/3/kV
Rated frequency 50/60 Hz
Insulation class E (120°C)
Housing Material PA 6.6, UL94: V2
This text is machine translated.
Environments
Installation in indoor areas.
Ambient temperatures - 10° C ... 55 °C
Bearing temperatures - 20 °C ... 70 °C
Relative humidity 5%... 85%, dew is excluded.
Pollution degree 2
Protection type IP20
Conditions of Use
Standard IEC 61869-2:2012
Thermal rated short-time current (Ith) 60 x Ipr/1s
Thermal rated continuous current (Icth) 100%
Rated insulation level 0,72/3/kV
Rated frequency 50/60 Hz
Insulation class E (120°C)
Housing Material PA 6.6, UL94: V2
This text is machine translated.
Scope of delivery
- User manual
- 2x UV resistant cable ties for fastening












