
Highlights & Details
Current transformer SC50-E 500/1 A 0,5VA cl 0.5 42 mm incl. cable
- Input current (current) 500 A
- Output current 1 A
- Line feed-through diameter 42 mm
Technical specifications
- A 500/1
- Primary current 500 A
- Secondary current 1 A
- Power 0.5 VA
- Connection cable connection
- Accuracy class 0.5
- Type SC50-E 500/1 A 0,5VA class 0.5
- Weight 450 g
- Width 54.6 mm
- Height 97 mm
- Line feed-Ø 42 mm
- Product type
Cable current transformer
- Fitting type
Flip mount
- Primary current
500 A
- Secondary current
1 A
0.5 VA
- Line feed-through diameter
42 mm
- Type
SC50-E 500/1A 0,5VA Kl.0,5 42 mm
- Dim
(L x W x H) 66 x 54.6 x 97 mm
- Weight
450 g
- Output current
1 A
- Input current
500 A
- Width
54.6 mm
- Height
97 mm
- Length
66 mm
Documents & Downloads
Datasheet
Datasheet 1344462 Gossen Metrawatt SC50-E 500/1A 0,5VA Kl.0,5 42 mm U142D Cable current transformer Primary current 500 A Secondary curren
User & Safety Instructions
User & Safety Instructions 1344462 Gossen Metrawatt SC50-E 500/1A 0,5VA Kl.0,5 42 mm U142D Cable current transformer Primary current 500 A Secondary curren
Description
Environments
Installation in indoor areas.
Ambient temperatures - 10° C ... 55 °C
Bearing temperatures - 20 °C ... 70 °C
Relative humidity 5%... 85%, dew is excluded.
Pollution degree 2
Protection type IP20
Conditions of Use
Standard IEC 61869-2:2012
Thermal rated short-time current (Ith) 60 x Ipr/1s
Thermal rated continuous current (Icth) 100%
Rated insulation level 0,72/3/kV
Rated frequency 50/60 Hz
Insulation class E (120°C)
Housing Material PA 6.6, UL94: V2
This text is machine translated.
Scope of delivery
- User manual
- 2x UV resistant cable ties for fastening












