
Highlights & Details
Current transformer SC50-E 600/1 A 0,5VA cl 0.5 42 mm incl. cable
- Input current (current) 600 A
- Output current 1 A
- Line feed-through diameter 42 mm
Technical specifications
- A 600/1
- Primary current 600 A
- Secondary current 1 A
- Power 0.5 VA
- Connection cable connection
- Accuracy class 0.5
- Type SC50-E 600/1 A 0,5VA class 0.5
- Weight 450 g
- Width 54.6 mm
- Height 97 mm
- Line feed-Ø 42 mm
- Product type
Cable current transformer
- Primary current
600 A
- Secondary current
1 A
0.5 VA
- Line feed-through diameter
42 mm
- Type
SC50-E 600/1A 0,5VA Kl.0,5 42 mm
- Dim
(L x W x H) 66 x 54.6 x 97 mm
- Weight
450 g
- Output current
1 A
- Input current
600 A
- Width
54.6 mm
- Height
97 mm
- Length
66 mm
Documents & Downloads
Datasheet
Datasheet 1344463 Gossen Metrawatt SC50-E 600/1A 0,5VA Kl.0,5 42 mm U142E Cable current transformer Primary current 600 A Secondary curren
User & Safety Instructions
User & Safety Instructions 1344463 Gossen Metrawatt SC50-E 600/1A 0,5VA Kl.0,5 42 mm U142E Cable current transformer Primary current 600 A Secondary curren
Description
Thanks to its compact design, the cable conversion current transformer particularly suitable for use in hard to reach places and with limited available space. The divisible core halves also make it easier to install at the cable or on the rail. Everywhere, where an interruption of the current path is problematic or a measuring device easily retrofitted, are cable conversion converter is the right choice. The safe installation of the primary cable in the current transformer is ensured by a clearly audible "click" confirmed. Two enclosed UV resistant cable ties to fix the converter in addition.
Environments
Installation in indoor areas.
Ambient temperatures - 10° C ... 55 °C
Bearing temperatures - 20 °C ... 70 °C
Relative humidity 5%... 85%, dew is excluded.
Pollution degree 2
Protection type IP20
Conditions of Use
Standard IEC 61869-2:2012
Thermal rated short-time current (Ith) 60 x Ipr/1s
Thermal rated continuous current (Icth) 100%
Rated insulation level 0,72/3/kV
Rated frequency 50/60 Hz
Insulation class E (120°C)
Housing Material PA 6.6, UL94: V2
This text is machine translated.
Environments
Installation in indoor areas.
Ambient temperatures - 10° C ... 55 °C
Bearing temperatures - 20 °C ... 70 °C
Relative humidity 5%... 85%, dew is excluded.
Pollution degree 2
Protection type IP20
Conditions of Use
Standard IEC 61869-2:2012
Thermal rated short-time current (Ith) 60 x Ipr/1s
Thermal rated continuous current (Icth) 100%
Rated insulation level 0,72/3/kV
Rated frequency 50/60 Hz
Insulation class E (120°C)
Housing Material PA 6.6, UL94: V2
This text is machine translated.
Scope of delivery
- User manual
- 2x UV resistant cable ties for fastening












