Test equipment set with standard test procedures for testing the electrical safety of devices after repair and during a repeat test (DGUV regulation 3, MPBetreiV). The Secutest Pro offers all measuring and testing functions for testing the effectiveness of the protective measures in electrical devices, medical devices and welding devices - both with predefined and optionally with programmable test sequences which are necessary in accordance with the test standard VDE 0701-0702, IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4).
The new even more optimized measuring cycles provide for even more measurements per day. And the operation is so simple that tests can be carried out without special knowledge.
Your advantage:
User guidance through pre-programd test sequences according to standard with automatic evaluation - thus excellently suitable for the application by trained persons
Quick access to the measurement and test functions by rotary switch, direct selection keys and softkeys
The compact, shock-proof housing with integrated rubber protection makes it particularly suitable for mobile use on construction sites and in industrial environments
The unique multi-measurement enables the comfortable documentation of several measuring points
Through extensive setting options for language, keyboard, character set, date, time as well as country-specific standard versions also suitable for international use
Uses:
Secure, comprehensive, and efficient testing of
- electrical devices according to manufacturer's specifications through programmable test sequences of any standard
- electrical devices according to DIN VDE 0701-0702 including extension cables and PRCDs
- Electrical medical devices according to IEC/EN 62353 (VDE 0751)
- Arc welding equipment according to IEC/EN 60974-4 (VDE 0544-4)
Technical characteristics:
Protective earth conductor resistance measurement:
Insulation resistance measurement
Leakage current measurements
Replacement (alternative) procedures, direct procedures, difference procedures:
Earth conductor current, contact current
Instrument leakage current, patient leakage current, leakage current from the application part
Voltage measurement: Contact voltage, SELV, PELV voltage
PRCD trigger time
Function test (U,I,P,S,LF,f)
Line test: Continuity, short circuit, polarity (wire exchange)
Temperature measurement (for Pt100/Pt1000 sensor)
Key features:
Pre-programd processes (according to VDE 0701-0702) for testing PRCDs of the type PRCD standard, SPE-PRCD, PRCD-S and PRCD-K.
Remote control possible
Additional database items Property, building, level and space to better structure larger data assets as well as additional fields Department + Cost Center
Multiprint – print all logs of a test object with 1 push of a button (on Z721S thermal printer or on USB stick)
Create user-defined protocol templates (for thermal printer Z721S or USB stick) using the "ReportDesigner" (free download in myGMC)
Read and write RFID transponders (Z751R,S,T) (with SCANBASE RFID Z751E)
Data export of all test object base data and test results for the IZYTRONIQ and on USB stick
Data import of all test object base data into the test device from ICYTRONIQ or from the USB stick
This text is machine translated.