
Number
Highlights & Details
Laboratory power supply SYSKON P3000
- Remote sense
- Outputs: 1 x
- Max power:
- Voltage setting range(s): 0 - 60V DC
- Current setting range(s): 0 - 120A
- PSU Technology: Switched Mode
- Type: Bench
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
- No. of outputs
1 x
DAkkS standards
- Dim
(W x H x D) 447 x 191 x 541 mm
- Connections
Screw terminals (rear)
- Type
Bench
- Output voltage (max.)
60 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 60 V DC
- Max. output current
120 A
- Output current (min.)
0 A
- Output current 1
0 - 120 A
- Input voltage
3 x 115/200 V; 3 x 230/400 V
- Weight
16 kg
- Features
programmable
Master/slave communication protocol
3000 W
- Type
Switched Mode
- Width
447 mm
- Height
191 mm
- Depth
541 mm
- Interfaces
USB
RS232
- Type
SYSKON P3000
Documents & Downloads
Datasheet
Datasheet 100872 Gossen Metrawatt SYSKON P3000 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 120 A 1 x US
User & Safety Instructions
User & Safety Instructions 100872 Gossen Metrawatt SYSKON P3000 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 120 A 1 x US
Information
Information 100872 Gossen Metrawatt SYSKON P3000 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 120 A 1 x US
Description
Equipped with active power factor Control (PFC), the device delivers a power of a maximum of 60 V and a maximum0 - 120 A of UIP characteristic curve. Special switching regulator technology and tuned to optimized state regulators offer high dynamics and short setup times. The setting range for the output voltage and current can be limited by specifying the setting limits. The analog interface is used with two programmable Trigger inputs and three signal outputs with different functions of the device can be connected, for signalling or control external devices, and provides an additional auxiliary supply output. In addition, monitor outputs are available and control inputs for voltage and current values. Sense lines allow sensor operation on the load. A strict menu navigation supports the various programming functions. Through advanced sequence memory and functions is a freely programmable test signal generator.
Features
- Auto sense function to compensate for the voltage drop in the output cables
- Lockable front panel operation for protection against unauthorized external influences
- Min. /maximum function
- Setup and sequence memory
- Analogue control inputs
- 2 potential free trigger inputs
- 3 digital control outputs for verkopplungszwecke or for switching of external components
- Master-Slave-operation for parallel and serial switching
- Over heating protection
- DAkkS calibration.
- This text is machine translated.
Scope of delivery
- DC bench power supply


