
Gossen Metrawatt U2389-V011 U2389-V011 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
Number
Highlights & Details
Gossen Metrawatt, power meter ENERGYMID for transformer connection, S0, MID, 4 L
- Energy meter for transformer connection 5 (6) A and 1 (6) A, 4-wire power supply, 400V, S0, CT/VT/pulse rate can be programd, MID
Technical specifications
- Category rotary current meter with converter connection 5 (6) A and 1 (6) A, version for DIN rail, CT/VT: programmable, pulse output: S0, pulse rate can be programd
- Counter type
3-Phase 4-conductor meter
- Product type
Electricity meter (3-phase) incl. converter jack
- Display
Digital
- Calibration
Calibrated
- Operating voltage
3 x 230/400 V AC
- Special feature
4 tariff inputs
- Dim
(L x W x H) 90 x 72 x 70 mm
- Weight
300 g
- Display
LCD
- Operating voltage
400 V
- Recess width
72 mm
- Frequency
50 Hz
- MID-approved
Yes
- Reading type
Active energy
- Nominal voltage range
400 V (max)
- Mains voltage (max.)
400 V
- Width
72 mm
- Height
70 mm
- Length
90 mm
- Current (max.)
6 A
- Current range
6 A (max)
- Type
U2389-V011
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1462929 Gossen Metrawatt U2389-V011 U2389-V011 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
User & Safety Instructions
User & Safety Instructions 1462929 Gossen Metrawatt U2389-V011 U2389-V011 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
Description
Simple network monitoring through capture vonbis to 33 other measured variables
Active energy measurement according to EN 50470-3, Class B for industry and trade as well as increased requirements in households
For accounting purposes thanks to initial verification after mid factory
4-quadrant measurement (import and export)
Ultra-compact design (4TE = 72 mm)
Future-proof thanks to 4 tariff inputs
Fast detection of error thanks to color on the display: phase sequence, phase failure, connected with reverse polarity converter, Overload
High-contrast LCD display with background lighting
Universal pulse output (2-way) with adjustable pulse rate, pulse duration and selectable voltage range
Protection against manipulation by sealable cover and parameterization lock
Quality product "Made in Germany"
This text is machine translated.
Scope of delivery
- Device
- Operating Instructions (bilingual)








