
Gossen Metrawatt U2389-V047 U2389-V047 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1
Number
Technical specifications
- Counter type
Top hat rail meter
- Product type
Electricity meter (3-phase) incl. converter jack
- Current load
5 A
- Display
Digital
- Calibration
Regenerated/calibrated
- Operating voltage
400 V AC
- Special feature
Certified meter reading process (PTB-A 50.7)
- Factory colour
Black
- Dim
(L x W x H) 69 x 72 x 90 mm
- Weight
300 g
- Starting current
2 mA
- Recording time (max.) (details)
48 Mon.
- Operating voltage
400 V
- Recess width
72 mm
- Recess length
90 mm
- Frequency
50 Hz
- Accuracy class
B
- MID-approved
Yes
- Reading type
Energy consumption
- Nominal voltage range
320 up to 460 V AC
- Mains voltage (max.)
460 V AC
- Mains voltage (min.)
320 V AC
- Width
72 mm
- Height
90 mm
- Length
69 mm
- Current (max.)
6 A
- Current (min.)
0.01 A
- Current range
0.01 up to 6 A
- Type
U2389-V047
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473701 Gossen Metrawatt U2389-V047 U2389-V047 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1
Description
This text is machine translated.
Features
- Multi-functional energy meter for 4-wire networks, 400V with converter connection 1 (6) A.
- Ultra-compact design 4 TE (72 mm) with integrated Modbus TCP interface
- 4 quadrant measurement: Energy supply and discharge
- Certified meter reading according to PTB-A 50.7
- Ensure consistency of time via time server (NTP)
- Simple integration and fast parameterization through Modbus TCP
- Internal counter status memory for 4 years (15 min. Values)
- Proven and future-proof counter concept of the EnergyMID series
- Certified and tamper-proof measuring capsule
- Verification of the data on site via display or reading of the memory via EnergyMID tool
- Parallel integration into existing energy data acquisition systems and reading of the counter status data is possible


