There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
52 mm
Clamp meter adapter
4 mm plug
Manufacturer's standards (no certificate)
0.5 A
1000 A
0.5 A
1000 A
(L x W x H) 206 x 105 x 48 mm
AC
CAT III 600 V
0.65 kg
1000 mA
5 kHz
105 mm
48 mm
206 mm
yes
Datasheet 1405753 Gossen Metrawatt Z3512 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1000 A
User & Safety Instructions 1405753 Gossen Metrawatt Z3512 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1000 A