
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 8 pc(s))
Total (€ 4.61 / piece)
€
Highlights & Details
AA battery GP alkaline 1,5V 4 pieces
- Ideal for devices for everyday use
- Can be stored for up to 10 years Long
- Operating temperature from 18 °C to 50 °C.
- Specifications:
- TYPE AA/LR6/15A
- Voltage 1.5 volt
- Dimensions: Ø14,5 mm x 50.5 mm
- Weight: 23 grams
Technical specifications
- Size
AA
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
8 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Product type
AA battery
Documents & Downloads
Datasheet
Datasheet 3479024 GP AA Batterie GP Alkaline 1,5V 8 Stück AA battery 1.5 V 8 pc(s)
Datasheet 3479024 GP AA Batterie GP Alkaline 1,5V 8 Stück AA battery 1.5 V 8 pc(s)
User & Safety Instructions
User & Safety Instructions 3479024 GP AA Batterie GP Alkaline 1,5V 8 Stück AA battery 1.5 V 8 pc(s)
Description
The GP Alkaline AA batteries provide consistent stable power and are suitable for various applications at home and in office. Thanks to a shelf life of up to 10 years*, the energy of these alkaline batteries is retained even if they are not used for long periods of time. These AA batteries are suitable for a wide range of devices such as remote controls, watches, toys, portable lighting, audio equipment and much more. The AA batteries from GP combine Power and reliability and are safety-oriented: The leak-proof technology protects your devices from damage.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 8 pieces
Hints
Store in a dry and cool place
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































