
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
5
7% = € 0.11
€ 1.39
10
10% = € 0.15
€ 1.35
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 1.50 / piece)
€
Only 5 Set(s) available
Highlights & Details
AA battery GP alkaline super 1,5V 2 pieces
- Ideal for devices for everyday use
- Compact 100% paper packaging
- Patented, spill-resistant design
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
2 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
- Product type
AA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2900385 GP Super AA battery Alkali-manganese 1.5 V 2 pc(s)
Security datasheet
Security datasheet 2900385 GP Super AA battery Alkali-manganese 1.5 V 2 pc(s)
Description
The improved GP Super Alkaline AA batteries with G-TECH technology deliver up to 50% more power in portable lighting (LED) as compared to the international standard IEC 60086-2: 2021 MAD
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline AA batteries offer a good price-performance ratio and are suitable for everyday devices such as clocks, intelligent remote controls and more. Supplied in a 100% paper package. Choose GP Super Alkaline AA batteries and experience the reliable performance your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline AA batteries offer a good price-performance ratio and are suitable for everyday devices such as clocks, intelligent remote controls and more. Supplied in a 100% paper package. Choose GP Super Alkaline AA batteries and experience the reliable performance your devices need.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































