
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Highlights & Details
GP GPIND17R9HC1 9 V / PP3 battery (rechargeable) NiMH 170 mAh 9.6 V 1 pc(s)
- Capacity 170 mAh
- Temperature range -20 to +50 ºC
Technical specifications
- Temperature range -20 to +50 ºC
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
9.6 V
- Capacity (mAh, Ah)
170 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
36 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
GPIND17R9HC1
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 250860 GP GPIND17R9HC1 9 V / PP3 battery (rechargeable) NiMH 170 mAh 9.6 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 250860 GP GPIND17R9HC1 9 V / PP3 battery (rechargeable) NiMH 170 mAh 9.6 V 1 pc(s)
Description
Powerful 9-V block battery for suitable for various applications.
This text is machine translated.
This text is machine translated.








