
GP USB BATTERY CHARGER E411
Highlights & Details
- Compact and light
- Can be used via almost any USB output
- Incl. 4x ReCyko+ Micro battery 850 mAh
- This text is machine translated.
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
5 V via USB
- Charging current (AAA)
300 mA
- Charging current (AA)
300 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Battery voltage based auto switch-off
Timer settings
- Charging time for AAs
480 min
- Rechargeables included
incl. rechargeable batteries
4x AAA
- Width
64 mm
- Height
74 mm
- Depth
21 mm
- Weight
35 g
- Dim
(W x H x D) 64 x 74 x 21 mm
Documents & Downloads
Datasheet
Datasheet 2305306 GP GPRCKCHE411557 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2305306 GP GPRCKCHE411557 Charger for cylindrical cells NiMH AAA , AA
Information
Information 2305306 GP GPRCKCHE411557 Charger for cylindrical cells NiMH AAA , AA
Description
The two LED displays indicate the charging status and detect malfunctions of defective batteries as well as incorrectly inserted alkaline batteries.
This text is machine translated.
Features
- Charging in pairs
- Minus-Delta-U cut-off
- Battery defect detection
- Timer cut-off
- Reverse polarity protection
- Overvoltage protection
- Short-circuit proof
- LED-display
- Batteries with Minimum self-discharge
Scope of delivery
- E411 USB charger
- 4x ReCyko+-battery
- USB-cable
- Instructions











