
Highlights & Details
GP ReCyko+ 9 V block battery 200 mAh
- Minimal self-discharge
- Ready to use immediately
- 80% capacity after 1 year
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
200 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
GPRCK20R8H899C1
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 2281410 GP GPRCK20R8H899C1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2281410 GP GPRCK20R8H899C1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
Warranty Terms
Warranty Terms 2281410 GP GPRCK20R8H899C1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
Description
This text is machine translated.


