
GP ReCyko+ Mignon battery 2100 mAh
Highlights & Details
- Minimal self-discharge
- Ready to use immediately
- 80% capacity is still available after 1 year of storage
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
GPRCK210AA714C1
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2281404 GP GPRCK210AA714C1 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2281404 GP GPRCK210AA714C1 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 2281404 GP GPRCK210AA714C1 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 2 pc(s)
Description
This text is machine translated.














