
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
5
6% = € 0.12
€ 1.80
10
9% = € 0.18
€ 1.74
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
GP Lithium button cell CR1225
Highlights & Details
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 1225
- Dim
(Ø x H) 12.5 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
62 mAh
- Height
2.5 mm
- (Ø)
12.5 mm
- Temperature range
-10 to +60 °C
- Alternative battery types
BR1225
DL1225
ECR1225
KCR1225
KL1225
KECR1225
LM1225
5020LC
L30
- Content
1 pc(s)
- Rechargeable
No
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2446350 GP Button cell CR 1225 3 V 1 pc(s) 62 mAh Lithium GPCR1225STD255C1
Security datasheet
Security datasheet 2446350 GP Button cell CR 1225 3 V 1 pc(s) 62 mAh Lithium GPCR1225STD255C1
Security datasheet 2446350 GP Button cell CR 1225 3 V 1 pc(s) 62 mAh Lithium GPCR1225STD255C1
Description
Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.
Features
- Child-proof packaging
- This text is machine translated.
Hints
This text is machine translated.
















